Hutchinson Le Joint Français NBR O-Ring O-Ring, 42mm Bore, 50mm Outer Diameter
- RS Stock No.:
- 578-582
- Mfr. Part No.:
- 132741
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£11.02
(exc. VAT)
£13.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £11.02 | £1.102 |
*price indicative
- RS Stock No.:
- 578-582
- Mfr. Part No.:
- 132741
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | NBR | |
| Inside Diameter | 42mm | |
| Outside Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material NBR | ||
Inside Diameter 42mm | ||
Outside Diameter 50mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour
Compliance to EN549 standard
Good resistance to household gases
Good resistance to water up to 70°C
Good impermeability
Good mechanical behaviour
Compliance to EN549 standard
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 50mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 50mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 50mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 50mm Outer Diameter
- RS PRO Nitrile Rubber O-Ring O-Ring 50mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 50mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 50mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 50mm Outer Diameter
