Phoenix Contact Centellen Flat Gasket Gasket, 32mm Bore, 44mm Outer Diameter
- RS Stock No.:
- 557-453
- Mfr. Part No.:
- 3241178
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-453
- Mfr. Part No.:
- 3241178
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Flat Gasket | |
| Material | Centellen | |
| Inside Diameter | 32mm | |
| Outside Diameter | 44mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Flat Gasket | ||
Material Centellen | ||
Inside Diameter 32mm | ||
Outside Diameter 44mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact flat gasket is made of Centellen material, designed to seal protective hose screw connections on uneven surfaces. It operates in an ambient temperature range of -50°C to 200°C and is free from silicone and halogen, ensuring reliability and compatibility in various industrial and electronic applications.
Resistant to oil
Seal against dust and water
UV resistant
Halogen free
High mechanical stability
Seal against dust and water
UV resistant
Halogen free
High mechanical stability
Related links
- Phoenix Contact Centellen Flat Gasket Gasket 44mm Outer Diameter
- Phoenix Contact Perbunan Flat Gasket Gasket 44mm Outer Diameter
- Phoenix Contact Centellen Flat Gasket Gasket 22.5mm Outer Diameter
- Phoenix Contact Centellen Flat Gasket Gasket 52mm Outer Diameter
- Phoenix Contact Centellen Flat Gasket Gasket 54mm Outer Diameter
- Phoenix Contact Centellen Flat Gasket Gasket 16mm Outer Diameter
- Phoenix Contact Centellen Flat Gasket Gasket 37mm Outer Diameter
- Phoenix Contact Centellen Flat Gasket Gasket 20mm Outer Diameter
