Hummel Nitrile Rubber (NBR) O-Ring Seal
- RS Stock No.:
- 555-498
- Distrelec Article No.:
- 304-54-371
- Mfr. Part No.:
- 1.321.2500.57
- Brand:
- Hummel
Image representative of range
Subtotal (1 pack of 500 units)*
£94.84
(exc. VAT)
£113.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £94.84 | £0.19 |
*price indicative
- RS Stock No.:
- 555-498
- Distrelec Article No.:
- 304-54-371
- Mfr. Part No.:
- 1.321.2500.57
- Brand:
- Hummel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | O-Ring Seal | |
| Material | Nitrile Rubber (NBR) | |
| Thickness | 2mm | |
| Minimum Operating Temperature | -30°C | |
| Colour | Black | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type O-Ring Seal | ||
Material Nitrile Rubber (NBR) | ||
Thickness 2mm | ||
Minimum Operating Temperature -30°C | ||
Colour Black | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Hummel Nitrile Rubber (NBR) O-Ring Seal
- RS PRO Nitrile Rubber (NBR) O-Ring Seal O-Ring 1.38 in OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring Seal 72.58 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring Seal 76 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring Seal 80 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring Seal 65.23 mm OD
- HARTING Nitrile Rubber (NBR) Rubber Seal O-Ring
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly 167.5 mm OD
