MSA Safety Gas Detection Gas Probe Audible Alarm, II 2G Ex ia

Subtotal (1 unit)*

£871.73

(exc. VAT)

£1,046.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£871.73

*price indicative

RS Stock No.:
196-878
Mfr. Part No.:
10152668
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Product Type

Gas Detection Gas Probe

Application

Diffusion Instruments for Pump

Standards/Approvals

II 2G Ex ia

Audible Alarm

Yes

Visual Alarm

Yes

Minimum Operating Temperature

-20°C

Battery Type

Rechargeable Lithium-ion

Detector Weight

260g

Battery Life

30h

Maximum Operating Temperature

50°C

Hazardous Area Certification

IECEx/ATEX

Height

185mm

Length

46mm

Width

37mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The MSA Safety pump probe features durability and functionality. A rugged unibody housing provides unsurpassed durability, including the ability to survive a 3 m drop. With a large, glove-friendly button for single handed use, it is designed for easy use in any work environment. Users who occasionally need to use diffusion instruments for pumped applications, it is the ideal solution with sampling options using a sample wand or sampling line of up to 30 m. With a universal design, it can be utilized with a number of MSA diffusion type portable gas detector instruments.

Translucent cap for visual filter inspection

Ultra bright LED status lights

Large button for easy one handed operation

Impact resistant polycarbonate unibody construction

Compact tool free coupling hose

Rubber over mold for secure grip

Compatible with ALTAIR charger

Charging indicator light

30 hour battery life

Flow rate and battery level indicators

Quick change wand sample line and filter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy