MSA Safety Single Gas Detector for Ammonia Detection Audible Alarm, B, F, FTZU II 2G Ex ia IIC T4 Gb 40C to +60C, G
- RS Stock No.:
- 151-055
- Mfr. Part No.:
- 10154079
- Brand:
- MSA Safety
Image representative of range
- RS Stock No.:
- 151-055
- Mfr. Part No.:
- 10154079
- Brand:
- MSA Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Single Gas Detector | |
| Gases Detected | Ammonia | |
| Application | Gas Detection | |
| Standards/Approvals | B, F, FTZU II 2G Ex ia IIC T4 Gb 40C to +60C, G Class III Tamb = 40C to +60C T4, FTZU Ex ia IIC T4 Gb 40C to +60C USA: UL 913 7th Edition Canada: CSA 22.2 No. 157, D Class II Div 1 Groups E, Class I Div 1 Groups A, C | |
| Display Type | LCD | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Battery Type | Lithium | |
| Minimum Operating Temperature | -40°C | |
| Detector Weight | 113g | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Height | 1.25in | |
| Length | 3.5in | |
| Width | 2.125in | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Single Gas Detector | ||
Gases Detected Ammonia | ||
Application Gas Detection | ||
Standards/Approvals B, F, FTZU II 2G Ex ia IIC T4 Gb 40C to +60C, G Class III Tamb = 40C to +60C T4, FTZU Ex ia IIC T4 Gb 40C to +60C USA: UL 913 7th Edition Canada: CSA 22.2 No. 157, D Class II Div 1 Groups E, Class I Div 1 Groups A, C | ||
Display Type LCD | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Battery Type Lithium | ||
Minimum Operating Temperature -40°C | ||
Detector Weight 113g | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Height 1.25in | ||
Length 3.5in | ||
Width 2.125in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MSA Safety Gas Detection Gas Probe Audible Alarm, II 2G Ex ia
- MSA Safety 10152668 Pump Probe Handheld Gas Detector Audible Alarm, II 2G Ex ia
- SICK LBV310 Series Vibrating Level Switch Vibrating Level Switch 72 V dc ATEX, 2G Ex ia IIC T6+ATEX II
- SICK LBV310 Series Vibrating Level Switch Vibrating Level Switch 72 V dc 2G Ex ia IIC T6, ATEX-Rated
- SICK LBV310 Series Vibrating Level Switch Vibrating Level Switch 55 V dc ATEX
- MSA Safety 10074137 Gas Detector Single Gas Detector for Oxygen Detection Audible Alarm, Yes
- MSA Safety 10092523 Gas Detector Single Gas Detector for Oxygen Detection Audible Alarm, Yes
- MSA Safety 10178569 ALTAIR 4XR Portable Gas Detector for Carbon Monoxide Detection Audible Alarm, Yes


