ABB 13A Fused Connection Unit No declaration needed Declaration of Conformity - CE IP20
- RS Stock No.:
- 248-7647
- Mfr. Part No.:
- 2CLA630809N1701
- Brand:
- ABB
Subtotal (1 unit)*
£29.59
(exc. VAT)
£35.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.59 |
*price indicative
- RS Stock No.:
- 248-7647
- Mfr. Part No.:
- 2CLA630809N1701
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fused Connection Unit | |
| Current Rating | 13A | |
| Material | Metal | |
| Standards/Approvals | No declaration needed Declaration of Conformity - CE | |
| IP Rating | IP20 | |
| Finish | Stainless Steel | |
| Colour | Gold | |
| Depth | 102mm | |
| Range | Millenium | |
| Height | 62mm | |
| Width | 102mm | |
| Fixing Standard | No | |
| Minimum Box Depth | 35mm | |
| Faceplate Depth | 35mm | |
| Series | Millenium | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fused Connection Unit | ||
Current Rating 13A | ||
Material Metal | ||
Standards/Approvals No declaration needed Declaration of Conformity - CE | ||
IP Rating IP20 | ||
Finish Stainless Steel | ||
Colour Gold | ||
Depth 102mm | ||
Range Millenium | ||
Height 62mm | ||
Width 102mm | ||
Fixing Standard No | ||
Minimum Box Depth 35mm | ||
Faceplate Depth 35mm | ||
Series Millenium | ||
Voltage 230V | ||
- COO (Country of Origin):
- ES
The ABB fuse connector unit has rated voltage 230 Vac and rated current 13A, fuse breaking capacity 6kA 264V, 50Hz
Height 0.062 m
Width 0.102 m
Depth 0.102 m
Related links
- ABB 13A Fused Connection Unit No declaration needed Declaration of Conformity - CE IP20
- ABB 13A Fused Connection Unit Declaration of Conformity - CE IP20
- ABB 13A Fused Connection Unit Declaration of Conformity - CE 9AKK106930A7740 IP20
- ABB 13A Switched Fused Connection Unit No Declaration Needed (CE) IP20
- ABB 13A Fused Connection Unit CE IP20
- ABB 13A Fused Connection Unit CE, RoHS IP20
- ABB 13A Fused Connection Unit IP20
- Contactum 13A 1 Gang Fused Connection Unit IP2X