ABB 13A Fused Connection Unit CE, RoHS IP20
- RS Stock No.:
- 248-7644
- Mfr. Part No.:
- 2CLA630809N1501
- Brand:
- ABB
Subtotal (1 unit)*
£29.62
(exc. VAT)
£35.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.62 |
*price indicative
- RS Stock No.:
- 248-7644
- Mfr. Part No.:
- 2CLA630809N1501
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fused Connection Unit | |
| Current Rating | 13A | |
| Material | Metal | |
| Standards/Approvals | CE, RoHS | |
| Colour | Black | |
| IP Rating | IP20 | |
| Finish | Matt | |
| Depth | 102mm | |
| Range | Millenium | |
| Height | 62mm | |
| Series | Millenium | |
| Fixing Standard | No | |
| Minimum Box Depth | 35mm | |
| Voltage | 230V | |
| Faceplate Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fused Connection Unit | ||
Current Rating 13A | ||
Material Metal | ||
Standards/Approvals CE, RoHS | ||
Colour Black | ||
IP Rating IP20 | ||
Finish Matt | ||
Depth 102mm | ||
Range Millenium | ||
Height 62mm | ||
Series Millenium | ||
Fixing Standard No | ||
Minimum Box Depth 35mm | ||
Voltage 230V | ||
Faceplate Depth 35mm | ||
- COO (Country of Origin):
- ES
The ABB AM50653-SB fuse connector unit 13A, w/flex outlet - SB.
Length 102 mm
Height 62 mm
Width 102 mm
Related links
- ABB 13A Fused Connection Unit CE IP20
- ABB 13A Switched Fused Connection Unit No Declaration Needed (CE) IP20
- ABB 13A Fused Connection Unit Declaration of Conformity - CE IP20
- ABB 13A Fused Connection Unit Declaration of Conformity - CE 9AKK106930A7740 IP20
- ABB 13A Fused Connection Unit No declaration needed Declaration of Conformity - CE IP20
- ABB 13A Fused Connection Unit IP20
- Contactum 13A 1 Gang Fused Connection Unit IP2X
- MK Electric 45A Cooker Connection Unit