ABB Fuse Switch Disconnector, 2 Pole, 16A Max Current, 16A Fuse Current
- RS Stock No.:
- 285-7996
- Distrelec Article No.:
- 302-42-267
- Mfr. Part No.:
- 2CCA703050R0001
- Brand:
- ABB
Subtotal (1 unit)*
£22.84
(exc. VAT)
£27.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.84 |
*price indicative
- RS Stock No.:
- 285-7996
- Distrelec Article No.:
- 302-42-267
- Mfr. Part No.:
- 2CCA703050R0001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Maximum Current | 16A | |
| Fuse Current Rating | 16A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Maximum Current 16A | ||
Fuse Current Rating 16A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- CH
The control switch is a high-quality product designed for various electrical applications. With a compact design and durable construction, this control switch provides reliable performance in a wide range of settings.
Control switches according DIN EN 60669-1, VDE 0632 Part 1
Rated currents 16/25 A for optimal functionality
250 VACPDC rated voltage for versatility
Module width 0.5/1 for easy installation
IP20 degree of protection for added safety
CE Declaration of Conformity for quality assurance
Rated currents 16/25 A for optimal functionality
250 VACPDC rated voltage for versatility
Module width 0.5/1 for easy installation
IP20 degree of protection for added safety
CE Declaration of Conformity for quality assurance
Related links
- Eaton Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
- Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Eaton Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current