Allen Bradley Switch Disconnector, 3-Pole, 25 A, 25A

Subtotal (1 unit)*

£44.22

(exc. VAT)

£53.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.22

*price indicative

RS Stock No.:
257-5417
Mfr. Part No.:
194L-A25-7303
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Switching Current

25A

Series

194

IP Rating

IP66

Fuse Current

25A

Minimum Operating Temperature

-25°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Rockwell Automation 194L series control load switches are flexible, adaptable, time and space saving devices. These switches can be used as manual motor controllers and motor disconnects.

IP2 protection

IP66 water spray and dustproof handles

Open switch

Inductive load rated control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy