Allen Bradley Switch Disconnector, 3-Pole, 40 A, 100A
- RS Stock No.:
- 257-5409
- Mfr. Part No.:
- 194E-A40-3753
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£87.53
(exc. VAT)
£105.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.53 |
*price indicative
- RS Stock No.:
- 257-5409
- Mfr. Part No.:
- 194E-A40-3753
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Current | 100A | |
| IP Rating | IP20 | |
| Series | 194 | |
| Fuse Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Current 100A | ||
IP Rating IP20 | ||
Series 194 | ||
Fuse Current 40A | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rockwell Automation 194E series inductive load rated load switch is designed for use as local motor isolation and disconnect switch applications. The switch is available with add on additional poles, grounding and neutral terminals and auxiliary contacts.
IP2 protection
Optional IP66 operating handles
Pad lockable handles available
Positive guided actuation
Related links
- Allen Bradley Switch Disconnector 63 A, 63A
- Allen Bradley 3-Pole Front Switch Disconnector - 32A, 7.5 kW
- Allen Bradley Switch Disconnector 25 A, 25A
- Allen Bradley Switch Disconnector 16 A, 16A
- Allen Bradley Switch Disconnector 20 A, 20A
- Allen Bradley Switch Disconnector 40 A, 40A
- Allen Bradley Switch Disconnector 12 A, 12A
- Allen Bradley Switch Disconnector 12 A, 12A
