Schneider Electric Switch Disconnector, 4-Pole, 100 A

Subtotal (1 unit)*

£126.68

(exc. VAT)

£152.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.68

*price indicative

RS Stock No.:
758-473
Mfr. Part No.:
A9S66491
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Fixed

Terminal Type

Tunnel

IP Rating

IP20

Series

A9S

Minimum Operating Temperature

-25°C

Fuse Current

100A

Maximum Operating Temperature

60°C

Auxiliary Contacts Available

No

Standards/Approvals

ROHS

COO (Country of Origin):
HU
The Schneider Electric switch disconnector offers reliable control and isolation for electrical systems, ensuring optimal performance for various applications in both commercial and residential environments.

Rated for operational currents of up to 100 A at 415 V AC

Utilisation category AC-22A allows for efficient operation

IP20 protection and pollution degree 3 ensure durability in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy