ABB Fuse Switch, 3-Pole

Image representative of range

Subtotal (1 unit)*

£2,839.89

(exc. VAT)

£3,407.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,839.89

*price indicative

RS Stock No.:
722-135
Mfr. Part No.:
1SCA105474R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Fuse Switch

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP20

Series

1SC

Mechanical Fuse Size

NH4

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is a robust and efficient switch disconnector fuse designed for high-performance applications requiring reliable circuit interruption. With a rated current of 1250A and a three pole configuration, it is engineered for front-operated operation, making it easy to utilise in Compact spaces. This device is suitable for DIN rail mounting and meets IP20 protection standards, ensuring safety and longevity in various industrial environments.

Achieves a high thermal current rating of 1250A under standard conditions, ensuring dependable operation

Designed for ease of use with front operation, facilitating quick access in tight installations

Features robust protection with an IP20 rating, designed to safeguard against dust ingress

Complies with international standards including IEC 60947-3, ensuring reliability for support in global applications

Provides multiple operational current ratings for versatility across different applications

Manufactured without unnecessary certifications, streamlining compliance and simplifying adoption for various user needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy