ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

£89.44

(exc. VAT)

£107.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.44

*price indicative

RS Stock No.:
722-124
Mfr. Part No.:
1SCA105081R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Door Mount

Terminal Type

Screw Terminal

Series

1SC

IP Rating

IP20

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed for reliable operation in low-voltage applications, providing safe isolation in electrical circuits. This robust three pole device features front-operated functionality and is Ideal for door mounting in industrial environments. With high mechanical durability and compliance with various international standards, It ensures efficiency and safety in power management while accommodating versatile cable cross-sections.

Three pole switch for reliable circuit control

Front-operated design allows for easy access and operation

Mechanical durability rated at 20,000 cycles ensures long-term performance

Suitable for door mounting, optimising space utilisation

Compatible with cable cross-sections from 2.5 to 25 mm² for flexible installation

High degree of protection (IP20) safeguards against dust and contact

Pollution degree rated at 3, suitable for various operational environments

Power loss per pole at rated conditions is just 1.6 W, ensuring energy efficiency

Robust construction meets IEC, UL, and CSA standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy