ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 722-121
- Mfr. Part No.:
- 1SCA104971R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£3,398.20
(exc. VAT)
£4,077.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,398.20 |
*price indicative
- RS Stock No.:
- 722-121
- Mfr. Part No.:
- 1SCA104971R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for safe and efficient electrical isolation in low voltage applications. With its robust 3 pole construction and front-operated mechanism, this switch disconnector is ideally suited for base mounting installations. The unit allows for enhanced operational safety and reliability, ensuring that the circuit can be reliably disconnected for maintenance or emergency situations. The included Terminal bolt kit ensures a secure connection, while its Compact dimensions make it a versatile choice for a variety of installation environments. This product adheres to the highest quality standards, providing peace of mind for users needing dependable performance in demanding electrical systems.
3 pole, front-operated design for easy operation and enhanced safety
Compact dimensions allow for versatile installations in constrained environments
Base mounting type ensures stable and secure placement
Rated thermal current up to 2500 A accommodates high operational demands
Mechanical durability rated at 6000 cycles enhances longevity
Pollution Degree of 3 ensures suitability for challenging environments
Compliant with IEC 60947-3, ensuring adherence to international safety standards
Lightweight design at 24.9 kg for easier handling during installation
Low voltage ratings up to 1000 V cater to diverse application needs