ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 722-120
- Mfr. Part No.:
- 1SCA104688R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£2,814.33
(exc. VAT)
£3,377.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,814.33 |
*price indicative
- RS Stock No.:
- 722-120
- Mfr. Part No.:
- 1SCA104688R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH4a | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH4a | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust switch disconnector fuse designed for superior performance in demanding environments. Featuring a 1250A capacity and a 3 pole configuration, it ensures reliability and safety in electrical applications. This device is front-operated and accommodates base mounting, making it Ideal for diverse installation scenarios. With an IP20 degree of protection, it effectively safeguards against dust ingress. Designed in compliance with IEC standards, this product represents an eco-friendly choice with certifications for waste management.
Offers a high current rating of 1250A for robust performance
Designed as a 3 pole switch-disconnector for versatile applications
Front-operated mechanism for easy accessibility during operation
IP20 rated for dependable protection against dust particles
Compliant with IEC 60947-3 standards, ensuring high safety standards
Supported by ABB EcoSolutions, contributing to environmental sustainability
Includes a pollution degree rating of 3, indicating suitability for various environments
Constructed for a long service life with minimal power loss, rated at 75W per pole