ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

£1,578.27

(exc. VAT)

£1,893.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,578.27

*price indicative

RS Stock No.:
722-000
Mfr. Part No.:
1SEP620083R3000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Terminal Type

Bolt

Series

1SE

IP Rating

IP30

Mechanical Fuse Size

Solid link

Standards/Approvals

IEC60947-3

COO (Country of Origin):
BG
The ABB switch disconnector is designed for robust electrical performance in low voltage applications. This device facilitates safe isolation of electrical circuits, ensuring seamless operation and enhanced user safety. It features a Durable construction suitable for demanding environments, equipped with a degree of protection rated at IP30. The intelligent design allows for an easy installation process and optimises space utilisation within panels, making it Ideal for various industrial and commercial applications.

Offers a high rated current of 1250 A for reliable operation in heavy-duty environments

Rated insulation voltage of 1000 V ensures safe handling of power within electrical systems

Designed with a solid link fuse system, providing excellent protection against overloads

Features a Compact frame size, simplifying installation in limited spaces

Robust packaging includes a shrink-wrap for added protection during transport

Complies with international safety standards, ensuring peace of mind for users

Easy adjustments with a tightening torque specification of 35 N·m for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy