ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

£1,034.96

(exc. VAT)

£1,241.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,034.96

*price indicative

RS Stock No.:
721-974
Mfr. Part No.:
1SCA022798R0730
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a robust, 3 pole, front-operated solution designed for effective and safe disconnection in various industrial settings. Engineered for non-fusible applications, this base-mounted disconnect switch is Ideal for ensuring reliable electrical isolation. With a strong construction that supports a conventional thermal current of 600 A and rated operational voltage of 1000 V, it guarantees optimal performance in demanding environments. The product is built to meet high standards of mechanical durability, ensuring longevity and reliability in operation. Its environmental features also make it compliant with contemporary sustainability requirements, making it a responsible choice for utilities and installations.

3 pole design offers enhanced disconnecting capabilities for robust applications

Base mounting facilitates easy installation and maintenance

Conventional thermal current rating of 600 A ensures reliability under load

Certified to international standards such as IEC 60947-3, providing quality assurance

Mechanical durability of up to 10,000 operations enhances long-term performance

Pollution degree rating of 3 ensures safe operation in challenging environments

Offering a rated insulation voltage of 1000 V, it suits a variety of applications

Integrated with effective environmental measures, aligning with sustainability goals

Compact dimensions provide an efficient solution with a net depth of 140 mm and width of 266 mm

Easy access to terminals positioned strategically for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy