ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 721-967
- Mfr. Part No.:
- 1SCA022779R5160
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£737.20
(exc. VAT)
£884.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £737.20 |
*price indicative
- RS Stock No.:
- 721-967
- Mfr. Part No.:
- 1SCA022779R5160
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust solution designed for efficient electrical management in a variety of industrial applications. This three pole, front-operated switch is engineered for base mounting, offering reliable performance with a sleek black direct mount handle. It is Ideal for controlling and isolating electrical circuits, ensuring safety and compliance with international standards. With a thermal current rating of 800 A and a pollution degree of 3, this product guarantees durability under demanding conditions. Supported s commitment to sustainable practices, it complies with environmental regulations and includes certifications for material compliance.
Three pole design, optimising flexibility for diverse configurations
Front-mounted operation simplifies accessibility for users
Rated for 800 A thermal current, ensuring significant current handling capability
Includes a black direct mount pistol type handle for intuitive operation
Base mounting type enables easy installation in various settings
Mechanical durability rated for 10,000 operations, promoting long-term use
Pollution degree 3 rating allowing for safe operation in industrial environments
Certified according to IEC standards, ensuring high reliability and safety
Lightweight design at 6.4 kg facilitates easier transportation and installation
Support for various environmental declarations enhances compliance with regulations