ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

£2,467.68

(exc. VAT)

£2,961.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,467.68

*price indicative

RS Stock No.:
721-620
Mfr. Part No.:
1SEP622293R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Terminal Type

Bolt

IP Rating

IP30

Series

1SE

Mechanical Fuse Size

Solid link

Standards/Approvals

IEC60947-3

COO (Country of Origin):
BG
The ABB Switch Disconnector is expertly engineered to perform reliably in environments with high ambient temperatures, ensuring consistent operation. Featuring a robust design, this device meets and exceeds IEC60947-1 and IEC60947-3 standards, allowing it to maintain full rated current capacity at temperatures up to 55°C (131°F). With variants available for both single-phase and three-phase applications, it provides flexible options for diverse electrical setups. This disconnect switch is factory-fitted with optimised fuse knives, enabling dependable performance for higher current ratings between 1000A to 2000A, thus serving essential safety and operational roles in various industrial contexts.

Designed for high ambient temperatures, functioning effectively at up to 55°C

Delivers full rated current without derating, ensuring reliable performance

Tested and certified to exceed IEC60947-1 and IEC60947-3 standards

Available in both single-phase and three-phase configurations for versatile applications

Factory-equipped with optimised fuse knives for enhanced safety

Rated for currents from 1000A to 2000A, catering to demanding industrial needs

IP30 degree of protection guards against dust ingress, prolonging device life

Solid link fuse size ensures robust protection against overloads and short circuits

Easy installation with 35 N·m tightening torque specifications for terminals

Suitable for use in various environments, enhancing operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy