ABB Fuse Switch, 2-Pole

Subtotal (1 unit)*

£246.10

(exc. VAT)

£295.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£246.10

*price indicative

RS Stock No.:
721-550
Mfr. Part No.:
1SCA022759R9140
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Fuse Switch

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH0

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is an innovative switch disconnector fuse designed to provide reliable protection and switching in electrical systems. With a robust 200A rating and a two pole configuration, it ensures efficient management of power while meeting stringent safety standards. This model features a front-operated design for ease of access and enhanced user experience. Its construction adheres to IEC guidelines, guaranteeing durability and resistance to environmental factors. The OS200D02 is suitable for various industrial applications, ensuring seamless operation even in demanding settings, contributing to safety and operational efficiency.

Rated for conventional free-air operation up to 200A, ensuring high performance

Two pole design facilitates versatile usage in different electrical configurations

IP20 protection class safeguards against solid foreign objects, ensuring durability

Enhanced safety with a rated insulation voltage of 1000V, providing reliable operation

Efficient power loss management with only 8W at rated operating conditions per pole

Designed with lug Terminals, accommodating a Terminal width of 20mm for easy installation

Minimum order quantity of one piece allows for flexible purchasing options

Customs tariff number simplifies international shipping procedures

Front-operated handle design allows for straightforward operation and accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy