ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 721-084
- Mfr. Part No.:
- 1SCA022810R0570
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£522.75
(exc. VAT)
£627.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £522.75 |
*price indicative
- RS Stock No.:
- 721-084
- Mfr. Part No.:
- 1SCA022810R0570
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust 4 pole device designed for reliable front operation in various applications. This base-mounted switch offers convenient control with its black IP65 handle and features a wide phase distance for enhanced functionality. Engineered with safety in mind, it boasts impressive thermal current ratings and adaptability to numerous configurations. This product is perfect for environments where mechanical durability and resilience are paramount, making it an essential component for your electrical systems.
4 pole design ensures versatile connectivity for complex electrical systems
Designed for front operation, providing ease of accessibility and control
IP65 rating ensures protection against dust and moisture, enhancing durability
Mechanical durability rated at 16,000 cycles, supporting long-term use
Wide phase distance optimises performance in demanding applications
Included Terminal bolt kit facilitates straightforward installation and maintenance
Rated for high thermal current, ensuring efficient performance under load
Conformity to IEC standards guarantees compliance and reliability