ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 720-947
- Mfr. Part No.:
- 1SCA022727R0100
- Brand:
- ABB
Subtotal (1 unit)*
£593.31
(exc. VAT)
£711.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £593.31 |
*price indicative
- RS Stock No.:
- 720-947
- Mfr. Part No.:
- 1SCA022727R0100
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH1 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH1 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse represents a robust solution for reliable electrical control. Designed for front operation, this 4 pole device is equipped with a DIN mounting style, ensuring efficient integration into various electrical systems. Its solid link switching capability, coupled with a thermal current rating of 250 A, makes it suitable for demanding applications. With a Compact design and a pollution degree rating of 3, it ensures safety and reliability in operation. The IP20 degree of protection adds an extra layer of assurance, making the OS250D22N2 a trustworthy choice for maintaining performance in diverse conditions. The device is eco-friendly and adheres to stringent materials compliance requirements, highlighting abb's commitment to sustainable practices.
Front operated for easy access and control
4 pole configuration suitable for complex circuit applications
DIN mounting allows for seamless integration into existing systems
Rated for up to 250 A thermal current, supporting a wide range of loads
Solid link switching provides reliability in power distribution
Compact form factor helps save space in control panels
Rated pollution degree 3 ensures high durability in challenging environments
IP20 degree of protection guards against dust and accidental contact
Supports eco-friendly initiatives with robust material compliance
Facilitates quick installations with a minimum order quantity of one piece