ABB Fuse Switch, 4-Pole

Subtotal (1 unit)*

£3,908.74

(exc. VAT)

£4,690.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,908.74

*price indicative

RS Stock No.:
720-718
Mfr. Part No.:
1SCA107933R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH4

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is engineered for seamless operation in high-demand environments, providing a robust solution for safe power distribution. This 1250A, 4 pole device is designed for front operation, featuring a unique combination of switch disconnector and fuse capabilities. It ensures optimal performance with a thermal current rating of 1250A and is compliant with the stringent IEC standards. Built with durability in mind, the product offers a pollution degree of 3, making it suitable for a variety of applications while maintaining high operational efficiency. The innovative design includes essential features like a pistol handle for user-friendly operation and a Compact form factor to fit into diverse installations.

Compact and efficient 4 pole design facilitates easy installation in limited spaces

Thermal current rating of 1250A ensures it can handle significant power loads safely

Built-in handle type mechanism offers convenient front operation for quick access

High protection degree (IP20) guards against dust and contact, enhancing safety

Conforms to IEC standards, ensuring reliability and compliance in commercial settings

Pollution degree of 3 indicates suitability for various operating environments

Mechanism incorporates lug terminals for secure connections and simplified maintenance

Designed for base mounting, accommodating different installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy