ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 720-711
- Mfr. Part No.:
- 1SCA106130R1001
- Brand:
- ABB
Subtotal (1 unit)*
£2,335.46
(exc. VAT)
£2,802.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,335.46 |
*price indicative
- RS Stock No.:
- 720-711
- Mfr. Part No.:
- 1SCA106130R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector serves as a Crucial component in electrical systems, ensuring safety and efficiency in power distribution. Designed for robust performance, it features a sturdy construction that supports base mounting and guarantees a long mechanical durability of up to 6000 operations. The product is Ideal for managing electrical loads with a rated operational current of 1600 A, making it suitable for demanding applications. With compliance to international standards, this disconnect switch provides reliable operation in various environmental conditions, and its dimensions ensure ease of integration into existing setups.
Constructed to withstand pollution degree 3 for enhanced safety
Rated operational power capacities ensure high efficiency across different voltage levels
Offers a making capacity of 12 kV, suitable for high-voltage applications
Integrated lug terminals simplify installation and maintenance
Features a front IP00 degree of protection suitable for internal use
Complies with IEC 60947-3, UL 98, and CSA C22.2 standards for guaranteed reliability
Customs tariff number facilitates streamlined import processes for retailers
Operates within a maximum voltage rating of 600 V for flexibility in application