ABB Switch Disconnector, 2-Pole
- RS Stock No.:
- 720-707
- Mfr. Part No.:
- 1SCA105794R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£1,153.85
(exc. VAT)
£1,384.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,153.85 |
*price indicative
- RS Stock No.:
- 720-707
- Mfr. Part No.:
- 1SCA105794R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is specifically designed to facilitate safe and effective electrical control in low-voltage applications. This 2 pole device provides robust switching capabilities with a maximum operational current of 1000 A, suited for base-mounted installations. Its front-operated mechanism ensures ease of access during operation, reinforcing the switch's commitment to operational safety and user convenience. The product is engineered with Durable materials, reflecting abb's dedication to quality and performance in challenging environments.
2 pole design allows for reliable circuit switching in low-voltage setups
Maximum operational current of 1000 A maximises efficiency and performance
Front-operated mechanism ensures easy accessibility during operation
Base-mounted installation provides stability and optimal placement
Included Terminal bolt kit enhances installation convenience
Constructed from Durable materials for enduring performance under challenging conditions
Designed with a pollution degree of 3, ensuring robust functionality in various environments
Compliant with IEC 60947-3 standards, guaranteeing safety and reliability