ABB Switch Disconnector, 4-Pole

Image representative of range

Subtotal (1 unit)*

£3,379.31

(exc. VAT)

£4,055.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,379.31

*price indicative

RS Stock No.:
720-705
Mfr. Part No.:
1SCA105663R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed to provide reliable electrical isolation and disconnect power in a dependable manner. This 4 pole, base-mounted switch is engineered for front operation, ensuring ease of use in various settings. With its robust construction, It is tailored to meet the demands of high-performance applications, offering a power loss of 48 W per pole under rated operating conditions. Its design includes a handle and shaft for user control, making it an Ideal choice for environments where safety and operational efficiency are paramount. The device upholds standards such as IEC 60947-3, ensuring compliance with international safety regulations while maintaining mechanical durability for long-lasting performance.

4 pole configuration for versatile applications

Base-mounted for straightforward installation

Front-operated design for simple accessibility

Mechanical durability rated for 6000 operations

Pollution Degree 3 for reliable performance in varied environments

Handles high operational currents up to 1600 A in AC-22A mode

Compatible with UL/CSA standards, ensuring safety across regions

Compact dimensions with a net weight of 22.2 kg for efficient space utilisation

Includes Terminal bolt kit for ease of assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy