ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 720-703
- Mfr. Part No.:
- 1SCA105659R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£2,816.00
(exc. VAT)
£3,379.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,816.00 |
*price indicative
- RS Stock No.:
- 720-703
- Mfr. Part No.:
- 1SCA105659R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed to provide reliable and efficient disconnection in electrical applications. This robust 3 pole device features a front-operated, base-mounted design that makes it suitable for various industrial settings. Its non-fusible configuration ensures safety during maintenance by allowing seamless isolation of electrical circuits. The product is engineered to meet stringent standards, making it a dependable choice for effective power management, and it is complemented by necessary hardware like the Terminal bolt kit for quick installation.
Designed for non-fusible disconnection, ensuring safe isolation of electrical circuits
3 pole configuration optimises versatility for diverse electrical applications
Front operated design allows straightforward access and operation
Base-mounted for easy installation in various environments
Comes with a Terminal bolt kit, facilitating quick and effective setup
Rated for high operational currents, making it suitable for demanding environments
Manufactured to comply with IEC 60947-3/UL 98/CSA C22.2 standards for reliability
Pollution degree of 3 ensures robustness in challenging conditions
Constructed for mechanical durability, with a proven lifespan of 6000 cycles
Environmental compliance supports sustainable operations