ABB Switch Disconnector, 4-Pole

Subtotal (1 unit)*

£2,752.11

(exc. VAT)

£3,302.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,752.11

*price indicative

RS Stock No.:
720-700
Mfr. Part No.:
1SCA105636R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is engineered for robust performance in industrial applications. Designed as a 4 pole, front-operated, base-mounted non-fusible disconnect switch, it provides a reliable means of isolating electrical circuits. This Durable device features a handle and shaft that are not included, ensuring compatibility with a range of operational styles. With included Terminal bolt kits, it facilitates straightforward installation and dependable operation. Rated for 800 A thermal current, this switch is an Ideal choice for efficient energy management in power distribution systems, demonstrating compliance with stringent safety and environmental standards.

Mechanical durability of 6000 operations supports long-term reliability

Base mounting offers ease of installation in various settings

Four pole switching capabilities accommodate diverse electrical configurations

Pollution degree rating of 3 ensures safe operation in challenging environments

IP00 degree of protection guarantees reliable functionality

Top In - Bottom Out and Bottom In - Top Out Terminal arrangements enhance installation flexibility

Rated for a short-circuit making capacity of 92 kA, providing added safety

Conforms to IEC 60947-3 / UL 98 / CSA C22.2 NO.4 standards for exceptional quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy