ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 720-643
- Mfr. Part No.:
- 1SCA115939R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£541.65
(exc. VAT)
£649.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £541.65 |
*price indicative
- RS Stock No.:
- 720-643
- Mfr. Part No.:
- 1SCA115939R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is an Advanced 4 pole switch disconnector designed to provide reliable control and safety in electrical systems. Rated at 160A, this robust device features a side-operated direct handle for convenient operation, along with a non-fusible fourth pole for enhanced functionality. Its installation on a DIN rail ensures easy integration into existing systems.
160A rated current ensures ample power handling capability for demanding applications
4 pole configuration enhances versatility in circuit management
Side-operated direct handle allows for easy manual control
Integrated non-fusible fourth pole optimises operational flexibility
IP20 degree of protection provides reliability in various environments
Designed for DIN rail mounting, facilitating simple installation
Conforms to IEC 60947-3 standards for safety and performance
Offers a maximum rated impulse withstand voltage of 8 kV for robust applications
Designed with pollution degree 3 rating, ensuring operational safety under challenging conditions