ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

£4,178.17

(exc. VAT)

£5,013.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,178.17

*price indicative

RS Stock No.:
720-545
Mfr. Part No.:
1SCA115843R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnecting device designed to ensure exceptional safety and reliability in electrical systems. Built with a sturdy 3 pole configuration, this front-operated switch is perfect for users requiring a dependable earthing switch solution. Its black IP65 housing provides excellent protection against dust and water infiltration, making it suitable for various environmental conditions. Notably, the device boasts a generous thermal current capacity of 2500 A, ensuring optimal performance in demanding applications.

3 pole design allows for versatile applications in electrical installations

Front operated mechanism facilitates easy access and operation

IP65 rating ensures resistance to dust and water ingress, enhancing longevity

High thermal current capacity of 2500 A supports demanding operational requirements

Mechanical durability of 6000 cycles provides extended service life

Wide phase distance of 185 mm promotes effective energy distribution

Included handle and shaft simplify installation and maintenance

Lug Terminal type ensures secure connections for reliable performance

Utilisation as an earthing switch enhances system safety during maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy