ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 720-534
- Mfr. Part No.:
- 1SCA108643R1001
- Brand:
- ABB
Subtotal (1 unit)*
£176.66
(exc. VAT)
£211.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.66 |
*price indicative
- RS Stock No.:
- 720-534
- Mfr. Part No.:
- 1SCA108643R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | 14x51 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size 14x51 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- LT
The ABB Switch fuse is a robust and efficient device designed for comprehensive electrical protection and control. This 32A, 4 pole switch disconnector integrates a fusible fourth pole, ensuring safe operation in diverse industrial applications. Its front-operated design allows for easy handling while meeting international standards under IEC 60947-3. With a degree of protection rated at IP20 and a pollution degree of 3, this switch fuse guarantees reliability even in demanding environments. Engineered for seamless integration, it effectively manages electrical currents and circuits, delivering optimal performance and peace of mind for operators.
Designed for easy front operation, enhancing user convenience
Includes a fusible fourth pole for added safety and reliability
Conforms to IEC 60947-3 standards, ensuring high quality and compliance
Rated for a thermal current of 32A, suitable for various applications
Offers screw Terminal connections for secure and straightforward installation
Environmental protection rated at IP20, allowing safe use in moderate conditions
Pollution degree 3 rating ensures optimal performance in less severe environments
Handles an operational voltage of up to 690V AC, accommodating a wide range of setups
Efficient in maintaining circuit integrity with an impressive rated impulse withstand voltage of 12kV