ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 717-070
- Mfr. Part No.:
- 1SCA022723R0140
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£279.99
(exc. VAT)
£335.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.99 |
*price indicative
- RS Stock No.:
- 717-070
- Mfr. Part No.:
- 1SCA022723R0140
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for robust electrical isolation and operational reliability in low-voltage applications. This 4 pole, front-operated device features a base-mounted design, seamlessly integrating into various installations. It is equipped with a handle and shaft kit for optimised functionality, ensuring safe and efficient operation. With a thermal current rating of up to 250A, the OT250E22 meets demanding standards for power distribution while maintaining user-friendly accessibility. Additionally, this switch disconnector adheres to stringent environmental regulations for a more sustainable choice in industrial applications.
4 pole design ensures simultaneous switching for enhanced safety
Base-mounted configuration simplifies installation in diverse settings
Thermal current rating of 250A supports robust electrical performance
Front operation allows for easy user interaction and monitoring
Compliant with IEC 60947-3 standards, guaranteeing reliability and safety
Pollution Degree 3 rating, suitable for various environmental conditions
Low maintenance due to expert design and construction, optimising uptime
Handle and shaft kit included, enhancing operational flexibility
Environmental declarations ensure compliance with eco-friendly practices