ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 717-050
- Mfr. Part No.:
- 1SCA022709R9680
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£482.21
(exc. VAT)
£578.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £482.21 |
*price indicative
- RS Stock No.:
- 717-050
- Mfr. Part No.:
- 1SCA022709R9680
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH0 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH0 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed for efficient power management, ensuring reliable disconnection and operation within electrical systems. With a robust 200A capacity and a 4 pole configuration, this device delivers outstanding performance for both operational and safety requirements. The product features front operation for seamless use and incorporates a switched non-fusible fourth pole for enhanced versatility. Engineered according to IEC standards, it guarantees excellent protection and durability, making it an Ideal choice for various applications. Its Compact design allows for easy incorporation into existing systems, while ensuring compliance with environmental and safety regulations, reaffirming abb's commitment to quality.
Switch-disconnector fuse with 200A capacity for high-demand applications
4 pole design ensures comprehensive circuit control and safety
Front operation facilitates user-friendly handling
Includes a switched non-fusible fourth pole for operational flexibility
Meets IEC 60529 standards for IP20 degree of protection
Designed for pollution degree 3, ensuring reliability in diverse environments
Robust thermal and operational ratings support demanding applications
Compact dimensions promote easy installation and space efficiency
Customised solutions available to fit specific user requirements