ABB Switch Disconnector, 2-Pole
- RS Stock No.:
- 716-942
- Mfr. Part No.:
- 1SCA128581R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£4,405.38
(exc. VAT)
£5,286.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,405.38 |
*price indicative
- RS Stock No.:
- 716-942
- Mfr. Part No.:
- 1SCA128581R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for robust electrical isolation and safety in various industrial applications. This 2 pole, base-mounted switch offers a reliable front operation that integrates seamlessly into diverse systems, making it Ideal for controlling loads and ensuring compliance with safety standards. Its black IP65 handle is designed for durability, providing an efficient and user-friendly operational experience. With a thermal current rating of 3200 A, it effectively manages high-performance requirements while its Compact design optimises space without compromising functionality. The device is specifically crafted to meet rigorous environmental compliance, enhancing sustainability in electrical management.
Designed for base mounting, allowing for versatile installation options
IP65 rated handle offers excellent protection against dust and water
Pollution Degree 3 rating adds to its robustness in demanding environments
Integrated Terminal bolt kit simplifies installation and setup
Standards compliant with IEC 60947-3 for enhanced safety and quality assurance
Handles the rated impulse withstand voltage of 8 kV, ensuring operational resilience