ABB Switch Disconnector, 4-Pole

Subtotal (1 unit)*

£5,192.57

(exc. VAT)

£6,231.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,192.57

*price indicative

RS Stock No.:
716-839
Mfr. Part No.:
1SCA118943R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector offers robust performance and Advanced functionality for effective power management in various applications. Designed as a 4 pole, front-operated device, it features a horizontally mounted earthing switch complete with a Durable black IP65 handle. This switch disconnector guarantees high environmental protection and mechanical durability, ensuring reliability even in demanding conditions. Its technical specifications include a high thermal current capacity of 2500 A and superior short-circuit withstand ratings, making it an Ideal solution for industrial settings that require secure and efficient electrical connectivity.

Front-operated, offering convenient accessibility for operation

Constructed with an IP65 rated handle for enhanced environmental protection

Features a pollution degree rating of 3, indicating suitability for industrial environments

Includes a wide phase distance of 140 mm for effective isolation

Mechanical durability rated for 6000 operations provides long-lasting reliability

Rated insulation voltage of 1000 V ensures safety and compliance with IEC/EN standards

Robust design allows for mounting flexibility on various panel types

Certifications include CE and DNV GL compliance, assuring quality and safety

Utilised as an earthing switch, providing Crucial protection in electrical circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy