ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-820
- Mfr. Part No.:
- 1SCA117314R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£4,283.16
(exc. VAT)
£5,139.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,283.16 |
*price indicative
- RS Stock No.:
- 716-820
- Mfr. Part No.:
- 1SCA117314R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for seamless operation in high-performance electrical systems, designed to enhance safety and reliability. This non-fusible, 3 pole switch provides exceptional functionality with its front-operated handle, allowing easy access and operation. Constructed for robust efficiency, the device features an IP65 rated handle for optimal protection against dust and moisture, making it suitable for various demanding environments. Ideal for professionals, this switch not only meets stringent safety requirements but also simplifies the process of isolating electrical circuits effectively.
3 pole design enhances reliability in electrical systems
Front operation ensures easy access for quick circuit isolation
IP65 rated handle provides superior protection against environmental elements
Mechanical durability rated for 2500 operations, ensuring long-term performance
Mountable on a base for easy installation in diverse locations
Rated operational voltage of 1000 V enhances application versatility
Rated short-time withstand current of 65 kA supports high power handling
Compliance with UL 98 and CSA standards guarantees safety and reliability
Available with essential documentation for environmental declarations