ABB Fuse Switch, 3-Pole

Image representative of range

Subtotal (1 unit)*

£309.43

(exc. VAT)

£371.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£309.43

*price indicative

RS Stock No.:
716-819
Mfr. Part No.:
1SCA116878R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Fuse Switch

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP20

Series

1SC

Mechanical Fuse Size

NH000

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is an Advanced switch disconnector designed for critical applications, ensuring reliable performance with its robust 125A, 3 pole configuration. Specifically engineered for base mounting, this fuse features a direct handle for front operation, enhancing usability and maintenance efficiency. The fuse adheres to stringent safety regulations, confirmed by multiple certifications, making it a key component in low voltage product and system installations.

Conventional free-air thermal current rated at 125A, suitable for demanding environments

Degree of protection IP20, ensuring device longevity and reliability

Designed for front operation, allowing for easy accessibility and operational control

Constructed with a pollution degree rating of 3, suitable for diverse applications

Maximises safety with a rated conditional short-circuit current of 100 kA at 500V

Compatible with a variety of mounting types, particularly base mounting for versatile installations

Offers considerable operational power ratings for different voltages, providing flexibility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy