ABB Fuse Switch, 4-Pole

Image representative of range

Subtotal (1 unit)*

£348.32

(exc. VAT)

£417.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£348.32

*price indicative

RS Stock No.:
716-817
Mfr. Part No.:
1SCA116743R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Fuse Switch

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP20

Mechanical Fuse Size

NH000

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse is engineered for precise and reliable circuit protection. This 160A, 4 pole switch disconnector fuse enhances safety in various industrial applications. Featuring a direct handle for easy front operation, it integrates seamlessly with existing DIN installations. The device boasts a Compact design with a net weight of 1.8 kg, ensuring efficient use of space while maintaining powerful performance. Additionally, it complies with stringent IEC 60947-3 standards, assuring exceptional durability and reliability under challenging conditions.

Offers a robust 160A rating suitable for high-demand environments

Designed for front operation with a direct mounted handle for user convenience

Integrates into standard DIN setups, ensuring compatibility with existing systems

Achieves a degree of protection rated IP20, ensuring durability against dust ingress

Features a pollution degree rating of 3, making it reliable in various conditions

Includes a switched non-fusible fourth pole for enhanced circuit functionality

Lightweight at 1.8 kg for easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy