ABB Fuse, 4-Pole
- RS Stock No.:
- 716-703
- Mfr. Part No.:
- 1SCA115196R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£228.32
(exc. VAT)
£273.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.32 |
*price indicative
- RS Stock No.:
- 716-703
- Mfr. Part No.:
- 1SCA115196R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Fuse | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw | |
| Series | 1SCA | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60529 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Fuse | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw | ||
Series 1SCA | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust electrical device designed for reliable disconnection and protection in power distribution systems. This switch disconnector fuse accommodates a 32A current rating across four poles, ensuring exceptional versatility for various applications. It features a front-operated mechanism for ease of use and is compliant with key environmental standards, making it an Ideal solution for sustainable electrical installations. With its Durable construction and materials, this switch fuse guarantees optimal performance and safety, backed 's commitment to quality and innovation.
Switch-disconnector fuse rated for 32A with four poles
Front-operated mechanism allows for convenient operation
IP20 degree of protection ensures suitability for a range of environments
Supports cable cross-sections from 2.5 to 25 mm², accommodating various wiring needs
Thermal current rating of 32A enables reliable performance under normal operating conditions
Pollution degree 3 certification indicates suitability for challenging environments
Integrated handle type is designed for secure and easy handling
Complies with IEC standards, ensuring safety and reliability in electrical applications
Mechanical drawings available for easy integration into custom installations