ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 716-702
- Mfr. Part No.:
- 1SCA115193R1001
- Brand:
- ABB
Subtotal (1 unit)*
£249.43
(exc. VAT)
£299.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.43 |
*price indicative
- RS Stock No.:
- 716-702
- Mfr. Part No.:
- 1SCA115193R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH000 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH000 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust and effective switch disconnector designed for reliable control and protection in electrical systems. Operating at 32A, this 4 pole device is front-operated, proficiently managing current within a range of applications. Its innovative design includes a non-fusible fourth pole, enhancing safety while ensuring that installation processes remain straightforward. The comprehensive approach to environmental compliance showcases abb's dedication to sustainability, affirming its status as a reliable partner in low voltage product solutions. Ideal for those seeking Durable equipment that meets high-performance standards, this switch fuse exemplifies quality and function.
Extended product type ensures compatibility in a variety of settings
General Information highlights include a protective insulated design
Adheres to international standards such as IEC 60947-3 for enhanced reliability
Offers robust thermal current handling at up to 32A
Includes a pistol handle for easier operation
Tailored for efficient installation with base mounting capability
Flexible cable connections allow for varied wire sizes from 2.5 to 25 mm²
Designed with pollution degree 3 to perform reliably in diverse environments
Comprehensive certifications underline commitment to safety and compliance