ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-701
- Mfr. Part No.:
- 1SCA114848R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£441.65
(exc. VAT)
£529.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £441.65 |
*price indicative
- RS Stock No.:
- 716-701
- Mfr. Part No.:
- 1SCA114848R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is expertly designed for reliable operation in industrial environments, serving as a front-operated, base-mounted solution for electrical isolation and control. This three pole switch ensures both safety and performance, featuring a robust black IP65 handle for secure functionality. Ideal for applications requiring dependable power management, it comes equipped with Terminal bolt kits and complies with stringent industry standards, making it an essential component for efficient electrical systems.
Three pole configuration ensures versatile application across electrical systems
Front-operated design allows for easy use and monitoring
IP65 handle provides excellent protection against dust and moisture
Rated operational current of up to 500 A for reliable power management
Integrated Terminal bolt kit simplifies installation and maintenance
Durable construction designed to withstand industrial environments
Pollution Degree 3 rating indicates suitability for harsh conditions
Designed with compliance to IEC standards for enhanced reliability
Includes significant safety features such as rated short-circuit withstand capacity
Manufactured in Finland, ensuring high quality production standards