ABB Switch Disconnector, 5-Pole

Subtotal (1 unit)*

£872.74

(exc. VAT)

£1,047.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£872.74

*price indicative

RS Stock No.:
716-695
Mfr. Part No.:
1SCA110643R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

5

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is designed to provide reliable and efficient switching capabilities in various industrial applications. Featuring a robust 5 pole configuration, this front-operated device ensures safe disconnection of electrical circuits, facilitating maintenance and operational efficiency. With an impressive thermal current rating of 630 A, it is capable of handling demanding electrical loads while aligning with international standards. The product’s base-mounting design allows for easy installation, making it an Ideal choice for environments requiring dependable performance and durability.

5 pole configuration for enhanced switching capabilities

Thermal current rating of 630 A, suitable for high-demand applications

Base mounted design facilitates straightforward installation

Front operated mechanism offers ease of use in various settings

Designed to meet IEC 60947-3 standards for reliable safety and performance

Pollution degree 3, ensuring functionality in various environmental conditions

Includes Terminal bolt kit for quick connection and secure fastening

Mechanical durability rated for up to 10,000 operations, ensuring long-lasting reliability

Equipped with IP00 protection to safeguard internal components

Complies with environmental legislation including REACH and RoHS for a sustainable choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy