ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 716-678
- Mfr. Part No.:
- 1SCA108704R1001
- Brand:
- ABB
Subtotal (1 unit)*
£1,326.61
(exc. VAT)
£1,591.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,326.61 |
*price indicative
- RS Stock No.:
- 716-678
- Mfr. Part No.:
- 1SCA108704R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH3 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH3 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust and efficient 3 pole switch designed for seamless operation in industrial settings. This device combines reliable switching capabilities with Advanced safety features, making it an essential component in various electrical installations. Engineered to withstand challenging conditions, this switch fuse ensures optimal performance by supporting a rated current of 630 A and providing essential protection against overcurrents. Additionally, its IP20 degree of protection confirms its suitability for indoor use, while the front-operated handle allows for easy access and control.
Front-operated handle for convenient access and control
3 pole configuration ensures versatile installation options
Rated for 630 A, providing substantial current handling capability
IP20 degree of protection suitable for indoor environments
Conforms to IEC 60947-3 standards, ensuring reliability and safety
Base mounting type offers straightforward installation
Pollution degree rated at 3, catering to moderate environmental contamination
Compatible with cable cross-sections from 2.5 to 25 mm² for flexible connectivity