ABB Fuse Switch, 3-Pole

Subtotal (1 unit)*

£256.10

(exc. VAT)

£307.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£256.10

*price indicative

RS Stock No.:
716-571
Mfr. Part No.:
1SCA128544R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fuse Switch

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Screw Terminal

IP Rating

IP20

Series

1SC

Mechanical Fuse Size

NH000

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch fuse serves as a critical component in electrical systems, providing reliable protection and switching capabilities. This switch disconnector fuse is designed for seamless integration in industrial applications, featuring a robust 63A current rating in a compact, 3 pole configuration. It meets stringent international standards, making it an Ideal choice for facilities striving for compliance with environmental and safety regulations. Its exceptional build quality ensures longevity, while the versatile design accommodates various cable cross-section sizes, making it suitable for a wide range of applications.

Robust 63A current rating ensures dependable performance

3 pole configuration provides versatility for multiple applications

Direct mounted handle allows for straightforward operation

Meets IEC 60529 standards with an IP20 degree of protection

Designed for base mounting, facilitating easy installation

Compatible with cable cross-sections from 2.5 to 25 mm²

Conventional thermal current rating of 63A supports high-demand environments

Features screw terminals for reliable electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy