ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-549
- Mfr. Part No.:
- 1SCA120564R1001
- Brand:
- ABB
Subtotal (1 unit)*
£228.32
(exc. VAT)
£273.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £228.32 |
*price indicative
- RS Stock No.:
- 716-549
- Mfr. Part No.:
- 1SCA120564R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is expertly designed for reliable isolation in electrical systems. It serves as a robust 4 pole solution, allowing operators to safely disconnect power during maintenance or emergencies. Built for base mounting, this device is suitable for a variety of applications, especially in industrial settings where safety and durability are paramount. With a maximum thermal current of 160 A, it accommodates significant loads while providing dependable performance under demanding conditions. The switch features a side-operated mechanism for ease of use, ensuring accessibility even in Compact spaces.
4 pole configuration for versatile applications
Side operated for ease of access in confined areas
Robustly designed with a thermal current rating of 160 A
Base mounting allows for straightforward installation
Environmental compliance adheres to stringent sustainability standards
Mechanical durability rated for up to 20,000 operations
Pollution degree 3 ensures reliable performance in challenging environments
Emergency disconnection capabilities for enhanced safety