ABB Switch Disconnector, 4-Pole

Image representative of range

Subtotal (1 unit)*

£152.77

(exc. VAT)

£183.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.77

*price indicative

RS Stock No.:
716-457
Mfr. Part No.:
1SCA120518R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a highly efficient 4 pole, base-mounted device designed for reliable electrical isolation and safety. Ideal for front operation, this switch provides seamless functionality in various industrial applications. It ensures commendable mechanical durability with a lifespan of 20,000 operations, making it an optimal choice for demanding environments. The product features a user-friendly design with mounting type and positioning that caters to various installation needs.

4 pole configuration allows for versatile electrical connections

Base mounting design ensures stable installation and ease of use

Mechanical durability rated at 20,000 operations for long-lasting performance

Environmental protection rated at IP00, suitable for indoor applications

Pollution degree rated at 3, ensuring robust performance in various conditions

Convenient Terminal bolt kit included for quick setup

Rated thermal current up to 200 A, providing reliable electrical performance

Short-circuit making capacity of 30 kA ensures safety during operation

Conforms to IEC 60947-3 standards, ensuring compliance with international regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy