Eaton Switch Disconnector, 4-Pole
- RS Stock No.:
- 255-959
- Mfr. Part No.:
- 266031 N4-4-1250
- Brand:
- Eaton
Subtotal (1 unit)*
£7,666.44
(exc. VAT)
£9,199.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,666.44 |
*price indicative
- RS Stock No.:
- 255-959
- Mfr. Part No.:
- 266031 N4-4-1250
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground, Fixed | |
| Electrical Phase | 3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | NZM | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | 800 A gG/gL | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947 IEC | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground, Fixed | ||
Electrical Phase 3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series NZM | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size 800 A gG/gL | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947 IEC | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is engineered to deliver exceptional reliability and performance in high-demand environments. Designed for seamless integration, this four-pole, 1250A device is ideal for industrial applications, ensuring safe operations within unearthed supply systems up to 690V.
Electrical connection capabilities accommodating diverse installation needs
Implements significant short circuit ratings for superior fault protection
Provides advanced environmental capabilities with a broad temperature range for operation and storage
Designed for easy maintenance with straightforward installation instructions
