Eaton Switch Disconnector, 4-Pole, 800 A, 800A
- RS Stock No.:
- 253-632
- Mfr. Part No.:
- 266029 N4-4-800
- Brand:
- Eaton
Subtotal (1 unit)*
£5,060.08
(exc. VAT)
£6,072.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,060.08 |
*price indicative
- RS Stock No.:
- 253-632
- Mfr. Part No.:
- 266029 N4-4-800
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Voltage | 690V | |
| Switching Current | 800A | |
| IP Rating | IP20, IP66, IP00, IP10, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 800A | |
| Switching Power | 450kW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN EN 50274/VDE 0106 part 263, VDE 0113, IEC/EN 60947, VDE 0160 Part 100, VDE 0660, IEC/EN 60204, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Voltage 690V | ||
Switching Current 800A | ||
IP Rating IP20, IP66, IP00, IP10, IP40 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 800A | ||
Switching Power 450kW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN EN 50274/VDE 0106 part 263, VDE 0113, IEC/EN 60947, VDE 0160 Part 100, VDE 0660, IEC/EN 60204, IEC/EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector represents a pinnacle of reliability in high-capacity electrical management. Designed for seamless integration in unearthed supply systems, this device ensures optimal performance at a rated current of 800 A. Its robust construction meets stringent compliance standards, ensuring both durability and efficiency in various industrial applications.
Designed with multiple degrees of protection allowing for safe operation under challenging conditions
Incorporates advanced features to meet the most rigorous electromagnetic compatibility standards
Utilises a bolted electrical connection for enhanced stability and performance during heavy load operations
Possesses a high short circuit making capacity significantly improving safety during electrical faults
Related links
- Eaton Switch Disconnector 800 A, 800A
- Eaton Switch Disconnector 800 A, 800A
- Eaton Switch Disconnector 800A
- Eaton Fuse Switch Disconnector 800 A, 800A
- Eaton Switch Disconnector 800 A, 800A
- ABB Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 800 A, 800A
- ABB Fuse Switch Disconnector 800 A, 800A
