Eaton Switch Disconnector, 3-Pole, 800 A, 800A
- RS Stock No.:
- 253-739
- Mfr. Part No.:
- 266025 N4-800
- Brand:
- Eaton
Subtotal (1 unit)*
£3,815.37
(exc. VAT)
£4,578.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3,815.37 |
*price indicative
- RS Stock No.:
- 253-739
- Mfr. Part No.:
- 266025 N4-800
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Voltage | 690V | |
| Electrical Phase | 3 | |
| Switching Current | 800A | |
| IP Rating | IP20, IP40 | |
| Series | NZM | |
| Switching Power | 450kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 800A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-3, VDE 0660, IEC 60068-2-30, IEC/EN 60204, IEC 60068-2-78, VDE 0160 Part 100 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Voltage 690V | ||
Electrical Phase 3 | ||
Switching Current 800A | ||
IP Rating IP20, IP40 | ||
Series NZM | ||
Switching Power 450kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 800A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-3, VDE 0660, IEC 60068-2-30, IEC/EN 60204, IEC 60068-2-78, VDE 0160 Part 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is an exceptional solution for safeguarding your electrical systems with its robust design and high-performance capabilities. Featuring a three-pole configuration and a rated current of 800 A, this switch-disconnector delivers reliability in both isolated and unearthed supply systems at voltages up to 690 V.
Rated for a degree of protection IP20
Interlockable functions increase operational safety
High short circuit making capacity enhances protection against faults
Robust insulation resistance improves system reliability
Related links
- Eaton Switch Disconnector 800 A, 800A
- Eaton Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 800 A, 800A
- Eaton Switch Disconnector 800 A, 800A
- Eaton Fuse Switch Disconnector 800 A, 800A
- ABB Switch Disconnector 800 A, 800A
- ABB Fuse Switch Disconnector 800 A, 800A
- Lovato Electric Switch Disconnector 800 A, 800A
