Eaton Switch Disconnector, 4-Pole
- RS Stock No.:
- 255-953
- Mfr. Part No.:
- 266014 N2-4-160
- Brand:
- Eaton
Subtotal (1 unit)*
£769.09
(exc. VAT)
£922.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £769.09 |
*price indicative
- RS Stock No.:
- 255-953
- Mfr. Part No.:
- 266014 N2-4-160
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| IP Rating | IP66, IP00, IP20, IP10, IP40 | |
| Series | NZM | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0660, DIN EN 50274/VDE 0106 part 110, IEC/EN 60947-3, VDE 0113, VDE 0160 Part 100, IEC/EN 60204, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
IP Rating IP66, IP00, IP20, IP10, IP40 | ||
Series NZM | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0660, DIN EN 50274/VDE 0106 part 110, IEC/EN 60947-3, VDE 0113, VDE 0160 Part 100, IEC/EN 60204, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is designed to bring an exceptional level of reliability and performance to your electrical installations. Engineered to handle a rated current of 160 A, this robust device is suitable for use in unearthed supply systems at voltages up to 690 V. Featuring positive drive characteristics and compliance with key international standards, it ensures safety and efficiency in industrial environments.
Compliant with IEC and VDE standards for reliable safety
Efficient heat dissipation tailored for industrial applications
Compact dimensions optimise space utilisation in switchboards
Dynamic load handling capabilities suited for diverse usage scenarios
